Rittal Aluminium Blanking Plate, 1 U 482.6mm

Subtotal (1 pack of 3 units)*

$555.75

(exc. GST)

$611.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +$185.25$555.75

*price indicative

RS Stock No.:
263-3701
Distrelec Article No.:
110-60-864
Mfr. Part No.:
1931200
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Blanking Panel

Material

Aluminium

Width

482.6mm

Rack Unit

1U

Sub Type

Blanking Plate

Standards/Approvals

No

COO (Country of Origin):
DE

Rittal Series EL Blanking Panel, Aluminium, 482.6mm Width - 1931200


This blanking panel is a key component for electronic enclosures, designed to improve thermal management by covering unused rack spaces, which helps maintain efficient airflow. With a width of 482.6mm, it accommodates standard mounting levels, facilitating optimal cooling in data centres and server environments.

Features & Benefits


• Finishes off vacant locations within the mounting level

• Constructed from durable aluminium for longevity

• Natural anodised surface to prevent corrosion

• Single rack unit design optimises space utilisation

Applications


• Suitable for installations in data centres

• Ideal for server rack accessories

• Enhances airflow in electronic enclosures

• Compatible with thermal management panels

• Works with various cable management solutions

Will it aid in reducing air circulation issues?


Yes, it directs airflow effectively by blocking unused spaces.

What is the size of the blanking plate?


The EL 1931.200 blanking plate has a size of 482.6 mm (19), making it suitable for standard 19-inch rack-mounted enclosures.

How is the blanking plate installed?


This blanking plate is designed for easy installation into electronic enclosures or housings to cover unused slots, ensuring a neat and tidy mounting environment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy