RS PRO Jack Adapter 3.5mm Audio Jack Straight 3.5 mm Mono Adapter
- RS Stock No.:
- 764-6773
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $0.45
View bulk pricing optionsSubtotal (1 unit)*
$1.22
(exc. GST)
$1.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Plus 22 unit(s) shipping from 23 November 2026
- Final 95 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $1.22 | - |
| 15 - 49 | $1.19 | $0.45 |
| 50 - 99 | $1.18 | $2.00 |
| 100 - 499 | $1.15 | $7.00 |
| 500 + | $0.94 | $140.00 |
*price indicative
- RS Stock No.:
- 764-6773
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adapter | |
| Converts From Type | 3.5 mm Mono | |
| Sub Type | Jack Adapter | |
| Converts to Type | 3.5mm Audio Jack | |
| Orientation | Straight | |
| Voltage | 550V ac | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adapter | ||
Converts From Type 3.5 mm Mono | ||
Sub Type Jack Adapter | ||
Converts to Type 3.5mm Audio Jack | ||
Orientation Straight | ||
Voltage 550V ac | ||
Standards/Approvals RoHS | ||
Colour Black | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- TW
RS PRO 3.5 mm Through-Hole Jack Adapter Female, Male
This jack adapter from RS PRO allows two mono jack plugs to be connected to one mono socket. It has a 3.5 mm mini-jack size, making it suitable for use in hi-fi systems and headphone jacks.
The contact is nickel-plated for resistance to rust and corrosion, ensuring long-lasting and reliable performance. Its through-hole connector type makes it simple to create a secure connection for high-quality audio transmission.
The plastic housing material is resistant to heat and impact, so you can rest assured that the adapter is protected against damage. A mesh design on each side makes it easy to grab hold of the adapter so you can insert or remove it as needed. As part of the trusted RS PRO range, this product has been tested by engineers for quality and durability.
Features and Benefits
Related links
- RS PRO Straight A/V Connector Adapter 3.5 mm Mono Male Adapter Female
- RS PRO Straight AV Adapter 1/4 in Mono Female Audio Male 3.5 mm Mono
- Switchcraft 35HR Male 3.5 mm Mono Jack to Unterminated Auxiliary Cable 1.98 m 32HR07884X
- Switchcraft 33HR Male 3.5 mm Mono Jack to Unterminated Auxiliary Cable 2 m 33HR07884X
- Jack Plugs & Sockets
- StarTech.com Straight Audio Connector Adapter USB Type C Splitter 3.5mm Audio Jack
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 1 m
- RS PRO RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 10 m
