Rittal Light Grey Steel 482.6mm

Subtotal (1 pack of 2 units)*

$260.98

(exc. GST)

$287.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$130.49$260.98

*price indicative

RS Stock No.:
263-3779
Mfr. Part No.:
7153035
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Rack Panel

Colour

Light Grey

Material

Steel

Width

482.6mm

Standards/Approvals

No

COO (Country of Origin):
CZ

Rittal DK7153 Series Rack Panel, 482.6mm Width, 3UU Rack Units - 7153035


This rack panel is designed for use in a variety of electronic and electrical applications. The product features a width of 482.6mm and stands at a height of 132.5mm, accommodating three rack units. Made from durable sheet steel with a RAL 7035 finish, this 19-inch rack panel ensures both functionality and a sleek appearance, making it an essential component for effective rack management.

Features & Benefits


• RAL 7035 finish provides a clean, professional look

• Designed as a 3U blanking panel for efficient space management

• Facilitates easy installation as an extension cover

• Suitable for a wide range of server rack configurations

• Available in packs of two for added convenience

Applications


• Used for cover unused rack spaces in 19-inch cabinets

• Ideal for mechanical and electrical cabinet assembly

• Recommended for enhancing airflow within server racks

• used for maintaining equipment aesthetics and organisation

How does the sheet steel construction benefit overall rack performance?


The use of sheet steel ensures the panel's strength and longevity, which supports the structural integrity of the rack system and protects internal components from dust and debris.

What is the significance of the RAL 7035 colour choice?


The RAL 7035 colour helps to reflect light, making work areas brighter, while providing a neutral, professional aesthetic that blends well with various environments.

Can these panels be used in non-standard rack configurations?


Yes, the panels can be adapted for use in custom configurations, making them versatile for different setups in automation and electronics fields.

What is the maximum height adjustment available when using this panel?


This rack panel has a fixed height of 132.5mm, designed specifically for 3U installations, ensuring seamless integration into standard racks.

What factors should be considered when selecting a rack panel?


When choosing a rack panel, consider the required dimensions, weight capacity, and compatibility with existing rack systems to ensure optimal performance and ease of installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy