nVent SCHROFF Aluminium Mounting Plate

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$79.59

(exc. GST)

$87.55

(inc. GST)

RS Stock No.:
259-9136
Distrelec Article No.:
152-47-333
Mfr. Part No.:
20860109
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Material

Aluminium

Sub Type

Mounting Plate

Standards/Approvals

No

COO (Country of Origin):
DE

Chassis plate


A Schroff Multipac mounting plate designed for the mounting of heavy components, e.g. transformers.

Bolted laterally inside on a 19in. chassis

RoHS compliant

2mm aluminium chassis plate

Supplied with

1 x mounting plate, 4 x threaded insert M3, 1 x assembly kit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy