ABB Aluminium 482.6 mm (19 Inch) Mount Set, Unshielded 713 mm 483mm
- RS Stock No.:
- 248-8027
- Mfr. Part No.:
- EG1916
- Brand:
- ABB
Subtotal (1 unit)*
$590.72
(exc. GST)
$649.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $590.72 |
*price indicative
- RS Stock No.:
- 248-8027
- Mfr. Part No.:
- EG1916
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Handle | No | |
| Material | Aluminium | |
| Width | 483mm | |
| Ventilated | No | |
| Sub Type | 482.6 mm (19 Inch) Mount Set | |
| Shielding | Unshielded | |
| Hinges | No | |
| Length | 713mm | |
| Standards/Approvals | 1STC860065 RoHS Information, 1STM604121R0006 Instructions and Manuals, 1STC804013D0209 Environmental Information, 1STC860113 Declaration of Conformity - CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Handle No | ||
Material Aluminium | ||
Width 483mm | ||
Ventilated No | ||
Sub Type 482.6 mm (19 Inch) Mount Set | ||
Shielding Unshielded | ||
Hinges No | ||
Length 713mm | ||
Standards/Approvals 1STC860065 RoHS Information, 1STM604121R0006 Instructions and Manuals, 1STC804013D0209 Environmental Information, 1STC860113 Declaration of Conformity - CE | ||
- COO (Country of Origin):
- IT
The ABB aluminium panel for 19 rack frame 16HE is suitable for AM2 cabinets and IS2 enclosures for automation. Material used aluminium.
Height 711 mm
Width 483 mm
Depth 713 mm
Related links
- ABB Aluminium 482.6 mm (19 Inch) Mount Set, Unshielded 320 mm 311mm
- ABB Aluminium 482.6 mm (19 Inch) Mount Set, Unshielded 385 mm 400mm
- ABB Aluminium 482.6 mm (19 Inch) Mount Set, Unshielded 485 mm 44.45mm
- ABB Aluminium 482.6 mm (19 Inch) Mount Set, Unshielded 482 mm 222mm
- RS PRO 482.6 mm 177 mm
- nVent SCHROFF Black 6 U, Unshielded 483 mm 483mm
- nVent SCHROFF Light Grey 3 U, Unshielded 483 mm 483mm
- nVent SCHROFF Black 7 U, Unshielded 483 mm 483mm