ABB Aluminium 482.6 mm (19 Inch) Mount Set, Unshielded 485 mm 44.45mm
- RS Stock No.:
- 248-8030
- Mfr. Part No.:
- EG1991
- Brand:
- ABB
Subtotal (1 unit)*
$83.99
(exc. GST)
$92.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.99 |
*price indicative
- RS Stock No.:
- 248-8030
- Mfr. Part No.:
- EG1991
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Handle | No | |
| Material | Aluminium | |
| Width | 44.45mm | |
| Ventilated | No | |
| Sub Type | 482.6 mm (19 Inch) Mount Set | |
| Shielding | Unshielded | |
| Length | 485mm | |
| Hinges | No | |
| Standards/Approvals | 1STC804013D0209, 1STC860113 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Handle No | ||
Material Aluminium | ||
Width 44.45mm | ||
Ventilated No | ||
Sub Type 482.6 mm (19 Inch) Mount Set | ||
Shielding Unshielded | ||
Length 485mm | ||
Hinges No | ||
Standards/Approvals 1STC804013D0209, 1STC860113 | ||
- COO (Country of Origin):
- IT
The ABB aluminium panel for 19 rack frame 1HE is suitable for AM2 cabinets and IS2 enclosures for automation. Material used aluminium.
Height 44.45 mm
Width 45 mm
Depth 485 mm
Related links
- ABB Aluminium 482.6 mm (19 Inch) Mount Set, Unshielded 320 mm 311mm
- ABB Aluminium 482.6 mm (19 Inch) Mount Set, Unshielded 385 mm 400mm
- ABB Aluminium 482.6 mm (19 Inch) Mount Set, Unshielded 713 mm 483mm
- ABB Aluminium 482.6 mm (19 Inch) Mount Set, Unshielded 482 mm 222mm
- ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 485 mm 180mm
- RS PRO 482.6 mm 177 mm
- RS PRO 482.6 mm 132.6 mm
- RS PRO 482.6 mm 177 mm