ABB Aluminium 482.6 mm (19 Inch) Mount Set, Unshielded 320 mm 311mm

Subtotal (1 unit)*

$296.92

(exc. GST)

$326.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$296.92

*price indicative

RS Stock No.:
248-8022
Mfr. Part No.:
EG1907
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Panel

Handle

No

Material

Aluminium

Width

311mm

Ventilated

No

Shielding

Unshielded

Sub Type

482.6 mm (19 Inch) Mount Set

Hinges

No

Standards/Approvals

1STC860113 Declaration of Conformity - CE

Length

320mm

COO (Country of Origin):
IT
The ABB aluminium panel is for 19 in rack frame is suitable for AM2 cabinets and IS2 enclosures for automation.

Height 311 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy