Get a bulk buy discount
Add 12 more to save $39.60
View bulk pricing optionsSubtotal (1 unit)*
$159.00
(exc. GST)
$174.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $159.00 | - |
| 12 - 59 | $155.70 | $39.60 |
| 60 + | $128.14 | $1,851.60 |
*price indicative
- RS Stock No.:
- 245-3901
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Ventilated | No | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 3U | |
| Sub Type | Hinge Panel | |
| Standards/Approvals | No | |
| Hinges | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Aluminium | ||
Ventilated No | ||
Horizontal Pitch 84HP | ||
Rack Unit 3U | ||
Sub Type Hinge Panel | ||
Standards/Approvals No | ||
Hinges Yes | ||
- COO (Country of Origin):
- GB
84HP Hinged Panel
Horizontal configuration
Height 3U
Optional heavy duty hinge
Related links
- nVent SCHROFF Grey 3 U, 84 HP
- nVent SCHROFF Aluminium Front Panel 84 HP 426.4mm
- Rittal Unpainted Aluminium Front Panel 84 HP 426.5mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium 84 HP 426 mm 128.5mm
- nVent SCHROFF Grey Aluminium 84 HP 452 mm 128mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium 84 HP 426.4 mm 128.4mm
