Schneider Electric Aluminium Rack Panel, 3 U 15mm
- RS Stock No.:
- 220-6275
- Mfr. Part No.:
- NSYCRTM3UD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$86.03
(exc. GST)
$94.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.03 |
*price indicative
- RS Stock No.:
- 220-6275
- Mfr. Part No.:
- NSYCRTM3UD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Width | 15mm | |
| Rack Unit | 3U | |
| Sub Type | Rack Panel | |
| Standards/Approvals | REACH Declaration | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Width 15mm | ||
Rack Unit 3U | ||
Sub Type Rack Panel | ||
Standards/Approvals REACH Declaration | ||
- COO (Country of Origin):
- ES
The Schneider Electric This product is a 19 inch front plate for modular circuit-breakers Delivered with steel DIN rail to be fixed to the 19 inch rack. Front panel made from sheet steel, 15/10 mm thick, RAL 7035 grey paint.
Green premium product
Mercury free
Related links
- Bopla Natural Aluminium Rack Panel 63 HP 128.4 mm 320mm
- Schneider Electric Sheet Steel Rack Panel, 3 U 465mm
- nVent SCHROFF Aluminium Front Panel Shielded
- RS PRO Grey Aluminium Front Panel 4 HP
- Rittal Unpainted Aluminium Front Panel 4 HP 20mm
- nVent SCHROFF Grey Aluminium Front Panel 7 HP
- nVent SCHROFF Unpainted Aluminium Front Panel 14 HP 128.4 mm 70.8mm
- nVent SCHROFF Grey Aluminium Front Panel 7 HP, Yes
