Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$44.61
(exc. GST)
$49.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $44.61 | - |
| 15 - 74 | $43.74 | 1% |
| 75 + | $36.02 | 19% |
*price indicative
- RS Stock No.:
- 543-178
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Ventilated | No | |
| Horizontal Pitch | 4HP | |
| Rack Unit | 3U | |
| Sub Type | Front Panel | |
| Standards/Approvals | No | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Aluminium | ||
Ventilated No | ||
Horizontal Pitch 4HP | ||
Rack Unit 3U | ||
Sub Type Front Panel | ||
Standards/Approvals No | ||
Hinges No | ||
- COO (Country of Origin):
- GB
KM - Standard Card Fronts
Anodised aluminium front panels for use with Euro-cards fitted with 2-part indirect edge connectors to DIN41612
Related links
- nVent SCHROFF Grey Aluminium Front Panel 4 HP
- RS PRO Grey Aluminium Front Panel 8 HP
- RS PRO Grey Aluminium Front Panel 12 HP
- RS PRO Grey Aluminium Front Panel 6 HP
- RS PRO Grey Aluminium Front Panel 14 HP
- RS PRO Grey Aluminium Front Panel 10 HP
- nVent SCHROFF Grey Aluminium Front Panel 4 HP
- Rittal Unpainted Aluminium Front Panel 4 HP 20mm
