Schneider Electric Steel Rack Panel, 3 U 465mm
- RS Stock No.:
- 220-6274
- Mfr. Part No.:
- NSYCRTM3U
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$81.85
(exc. GST)
$90.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.85 |
*price indicative
- RS Stock No.:
- 220-6274
- Mfr. Part No.:
- NSYCRTM3U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Width | 465mm | |
| Rack Unit | 3U | |
| Sub Type | Rack Panel | |
| Standards/Approvals | Green Premium product, EU RoHS Directive, REACh Regulation, China RoHS Regulation | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Material Steel | ||
Width 465mm | ||
Rack Unit 3U | ||
Sub Type Rack Panel | ||
Standards/Approvals Green Premium product, EU RoHS Directive, REACh Regulation, China RoHS Regulation | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front panel fixed to the 19-inch uprights for cable management. Cover made of sheet steel 15/10 mm thick, steel front panel, RAL7035, light grey. 3U high panel.
Green premium product
Mercury free
Related links
- Schneider Electric Sheet Steel Rack Panel, 1 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 5 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 4 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 2 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 2 U 89 mm 89mm
- Rittal Sheet Steel Rack Panel 482.6mm
- Schneider Electric Aluminium Rack Panel, 3 U 15mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS 88.9 mm x 250 mm x 465mm
