Rittal Unpainted Aluminium Front Panel, 3 U, 4 HP 20mm
- RS Stock No.:
- 172-603
- Mfr. Part No.:
- 3684891
- Brand:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-603
- Mfr. Part No.:
- 3684891
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Unpainted | |
| Material | Aluminium | |
| Width | 20mm | |
| Horizontal Pitch | 4HP | |
| Rack Unit | 3U | |
| Sub Type | Front Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Unpainted | ||
Material Aluminium | ||
Width 20mm | ||
Horizontal Pitch 4HP | ||
Rack Unit 3U | ||
Sub Type Front Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Rack Panel, Aluminium, 20mm Width - 3684891
This front panel is designed for rack enclosures and is made from durable aluminium. With a width of 20mm and a horisontal pitch of 4HP, it offers a robust solution for rack-mounting needs. The unpainted finish allows for versatile integration into various setups, blending seamlessly with existing equipment.
Features & Benefits
• Constructed from aluminium for durability
• Unpainted surface allows for customisation
• Fits within 3U rack space for efficient organisation
• Lightweight design for easy handling
Applications
• Used in server and networking installations
• Suitable for custom rack setups in electronics
• Ideal for securely housing essential equipment
• Effective for organising cables and components
• Employed in various mechanical and electrical projects
Is it easy to install and remove?
Yes, its lightweight design facilitates simple installation.
Can this product be customised for specific requirements?
Yes, the modular design allows for extensive customisation to meet requirements.
Related links
- nVent SCHROFF Black 3 U, 4 HP 20mm
- nVent SCHROFF Aluminium 4 HP 20mm
- nVent SCHROFF Aluminium Front Panel 4 HP Ventilated 128.4 mm 20mm
- Rittal Unpainted Aluminium Front Panel 84 HP 426.5mm
- Rittal Unpainted Aluminium Front Panel 21 HP 106.4mm
- Rittal Unpainted Aluminium Front Panel 7 HP 35.3mm
- Rittal Unpainted Aluminium Front Panel 10 HP 50.5mm
- Rittal Unpainted Aluminium Front Panel 6 HP 30.2mm
