Rittal Black Steel Rack Panel, 40 HP 200 mm 200mm
- RS Stock No.:
- 206-1257
- Mfr. Part No.:
- 8640042
- Brand:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-1257
- Mfr. Part No.:
- 8640042
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 200mm | |
| Ventilated | No | |
| Horizontal Pitch | 40HP | |
| Sub Type | Rack Panel | |
| Length | 200mm | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Steel | ||
Width 200mm | ||
Ventilated No | ||
Horizontal Pitch 40HP | ||
Sub Type Rack Panel | ||
Length 200mm | ||
Hinges No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal VX25 Series Rack Panel, Steel, 200mm Length - 8640042
This rack panel is an essential component for maintaining the structural integrity of your base or plinth unit. Specifically designed for side blanking, it provides a flush finish while contributing to the stability of bayed assemblies. Manufactured from high-quality black steel, this 200mm variant is perfect for a variety of applications within the automation and electronics sectors.
Features & Benefits
• Optimised design enhances the overall stability of installations
• Non-ventilated design supports protection from dust and debris
• Easy installation process with included assembly components
• Suitable for 500mm (20) base/plinths, enhancing compatibility
• RAL 9005 finish provides a sleek and professional appearance
Applications
• Used for blanking sides of base/plinth units
• Ideal for installation in server racks and other equipment housings
• Suitable for use in the electrical and mechanical industries
• Provides a seamless look in custom installations
• Enhances safety by securing internal components
How can I enhance stability when using this rack panel?
Utilising this rack panel in conjunction with 200mm high base/plinths or two 100mm panels improves stability, ensuring a solid structure for your equipment housed within the rack.
What materials are used in its construction?
The panel is made from robust carbon steel, ensuring it can endure the demands of industrial environments while maintaining its aesthetic value with a black finish.
Can it be used in any standard server rack?
Yes, it is designed to fit within standard dimensions, particularly with base/plinths sized at 500mm, making it a versatile choice for various server configurations.
Related links
- Rittal Black Steel Rack Panel, 40 HP 200 mm
- Rittal Black Steel Rack Panel, 20 HP 600mm
- Rittal Black Steel Rack Panel, 20 HP 100 mm
- Rittal Black Steel Rack Panel, 20 HP 1600mm
- Rittal Black Steel, 20 HP
- Rittal Black Steel Blanking Panel, 1 U
- Rittal Black Steel Blanking Panel, 6 U
- Rittal Black Steel Blanking Panel, 2 U
