nVent SCHROFF Grey Aluminium, 10 U, 84 HP 426 mm 443.7mm
- RS Stock No.:
- 721-3058
- Mfr. Part No.:
- 30118-309
- Brand:
- nVent SCHROFF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$109.64
(exc. GST)
$120.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $109.64 |
| 3 - 7 | $106.57 |
| 8 + | $102.19 |
*price indicative
- RS Stock No.:
- 721-3058
- Mfr. Part No.:
- 30118-309
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 443.7mm | |
| Ventilated | No | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 10U | |
| Standards/Approvals | No | |
| Length | 426mm | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 443.7mm | ||
Ventilated No | ||
Horizontal Pitch 84HP | ||
Rack Unit 10U | ||
Standards/Approvals No | ||
Length 426mm | ||
Hinges No | ||
- COO (Country of Origin):
- DE
19in. Blank Front Panels
A Schroff blank front panel for 19in. cabinets.
3mm aluminium
RoHS compliant
Schroff Minirack & Accessories
Related links
- nVent SCHROFF Grey Aluminium 84 HP 426 mm 128.5mm
- RS PRO Grey Aluminium 84 HP 482.6 mm 443.7mm
- nVent SCHROFF Grey 3 U, 84 HP
- nVent SCHROFF 24565 Series Steel Sub Rack 426 mm Depth
- nVent SCHROFF Grey Aluminium 84 HP 426.4 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP 480 mm 177mm
- nVent SCHROFF Grey Aluminium 84 HP 452 mm 128mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 132.5mm
