S2CEB Black Steel, 3 U 483 mm 132mm
- RS Stock No.:
- 473-827
- Mfr. Part No.:
- PAN319
- Brand:
- S2CEB
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$56.67
(exc. GST)
$62.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $56.67 | - |
| 10 - 19 | $54.40 | 4% |
| 20 + | $52.11 | 8% |
*price indicative
- RS Stock No.:
- 473-827
- Mfr. Part No.:
- PAN319
- Brand:
- S2CEB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 132mm | |
| Ventilated | No | |
| Rack Unit | 3U | |
| Length | 483mm | |
| Standards/Approvals | No | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Steel | ||
Width 132mm | ||
Ventilated No | ||
Rack Unit 3U | ||
Length 483mm | ||
Standards/Approvals No | ||
Hinges No | ||
- COO (Country of Origin):
- IT
19 in. blanking panels
Blanking panels 1 to 4 U.
1.5 mm steel with black epoxy coating.
Strengthened by 15 mm collar.
Mounted on 19 in. uprights.
- RS Stock No. 0866981
- Mfr. Part No. RA1900B
Each
$72.77
- RS Stock No. 7213070
- Mfr. Part No. 30702-058
Each
$89.14
- RS Stock No. 7694999
- Mfr. Part No. M6010001
Each
$38.65
Related links
- S2Ceb-Groupe Cae Black Steel, 3 U Ventilated 483 mm 132mm
- S2Ceb-Groupe Cae Black Steel, 1 U 483 mm 88mm
- S2Ceb-Groupe Cae Black Steel, 2 U 483 mm 88mm
- S2Ceb-Groupe Cae Black Steel, 4 U 483 mm 176mm
- S2Ceb-Groupe Cae Black Steel, 1 U 483 mm 44.5mm
- S2Ceb-Groupe Cae Black Steel, 2 U Ventilated 483 mm 88mm
- S2Ceb-Groupe Cae Black Steel, 4 U Ventilated 483 mm 176mm
- S2Ceb-Groupe Cae Black Steel, 1 U Ventilated 483 mm 44.5mm












