S2CEB Black Steel, 1 U 483 mm 88mm
- RS Stock No.:
- 473-786
- Mfr. Part No.:
- PAN21916T
- Brand:
- S2CEB
Get a bulk buy discount
Add 10 more to save $14.90
View bulk pricing optionsSubtotal (1 unit)*
$59.66
(exc. GST)
$65.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $59.66 | - |
| 10 - 19 | $58.17 | $14.90 |
| 20 + | $55.67 | $79.80 |
*price indicative
- RS Stock No.:
- 473-786
- Mfr. Part No.:
- PAN21916T
- Brand:
- S2CEB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 88mm | |
| Ventilated | No | |
| Rack Unit | 1U | |
| Standards/Approvals | No | |
| Hinges | No | |
| Length | 483mm | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Steel | ||
Width 88mm | ||
Ventilated No | ||
Rack Unit 1U | ||
Standards/Approvals No | ||
Hinges No | ||
Length 483mm | ||
- COO (Country of Origin):
- IT
19 in. panels with holes for video feedthroughs
Panels with holes for 16 and 32 BNC feedthroughs.
1.5 mm steel with black epoxy coating.
Strengthened by 15 mm collar.
Mounted on 19 in. uprights.
Related links
- S2Ceb-Groupe Cae Black Steel, 1 U 483 mm 44.5mm
- S2Ceb-Groupe Cae Black Steel, 2 U 483 mm 88mm
- S2Ceb-Groupe Cae Black Steel, 1 U Ventilated 483 mm 44.5mm
- S2Ceb-Groupe Cae Black Steel, 2 U Ventilated 483 mm 88mm
- S2Ceb-Groupe Cae Black Steel, 4 U 483 mm 176mm
- S2Ceb-Groupe Cae Black Steel, 3 U 483 mm 132mm
- S2Ceb-Groupe Cae Black Steel, 4 U Ventilated 483 mm 176mm
- S2Ceb-Groupe Cae Black Steel, 3 U Ventilated 483 mm 132mm
