StarTech.com Black Steel Blanking Panel, 2 U 483 mm 13mm
- RS Stock No.:
- 222-8275
- Mfr. Part No.:
- BLANKB2
- Brand:
- StarTech.com
Subtotal (1 unit)*
$26.61
(exc. GST)
$29.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.61 |
*price indicative
- RS Stock No.:
- 222-8275
- Mfr. Part No.:
- BLANKB2
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Blanking Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 13mm | |
| Ventilated | No | |
| Rack Unit | 2U | |
| Sub Type | Blanking Panel | |
| Length | 483mm | |
| Standards/Approvals | EIA RS310-C | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Blanking Panel | ||
Colour Black | ||
Material Steel | ||
Width 13mm | ||
Ventilated No | ||
Rack Unit 2U | ||
Sub Type Blanking Panel | ||
Length 483mm | ||
Standards/Approvals EIA RS310-C | ||
Hinges No | ||
- COO (Country of Origin):
- CN
StarTech Blanking Panel, 2U Rack Unit, Black - BLANKB2
This blanking panel is a 2U filler plate designed to occupy unused positions in standard 19in server racks and cabinets. Manufactured to EIA RS310-C dimensions, it provides a discreet, black finish and a robust steel construction intended for data centre and IT cabinet environments. The product aids rack organisation and Air management while matching common black server enclosures.
Features and Benefits:
• 1.2mm cold-rolled steel provides structural rigidity and stability
• Black powder coat reduces visible corrosion and surface wear
• Supplied with M6 screws and cage nuts for secure attachment
• Lifetime coverage of physical aspects supports long-term deployment
• Conforms to EIA RS310-C for consistent rack alignment
• Black powder coat reduces visible corrosion and surface wear
• Supplied with M6 screws and cage nuts for secure attachment
• Lifetime coverage of physical aspects supports long-term deployment
• Conforms to EIA RS310-C for consistent rack alignment
Applications
• Suitable for filling vacant spaces in 19in server racks
• Ideal for directing airflow within cabinet enclosures
• Used with standard server cabinets in data centre environments
• Can be used for tidying rack front elevations during upgrades
• Ideal for directing airflow within cabinet enclosures
• Used with standard server cabinets in data centre environments
• Can be used for tidying rack front elevations during upgrades
What material thickness is used in the panel construction?
The panel is fabricated from SPCC cold-rolled steel at 1.2mm thickness.
Which fasteners are provided for installation?
The package includes a set of M6 screws and cage nuts covering four mount points.
How does the finish relate to cabinet appearance?
The black powder-coated surface is matched to common black server racks for a uniform look.
What are the packaged dimensions and shipping weight?
The packed parcel measures 19.6in by 3.9in by 0.9in and ships at 576g.
Related links
- StarTech.com Black Steel Blanking Panel Shielded 493 mm 44mm
- nVent SCHROFF Grey Aluminium Front Panel Shielded 483 mm 310.3mm
- Rittal Black Steel Blanking Panel, 2 U
- nVent SCHROFF Unpainted Aluminium 84 HP, Shielded 483 mm 132mm
- StarTech.com Black Shelf 23kg Load, 19in x 483 mm
- StarTech.com Black Shelf 91kg Load, 550mm x 483 mm x 510.54 mm
- Rittal Black Steel Blanking Panel, 3 U
- Rittal Black Steel Blanking Panel, 6 U

