RS PRO Grey Steel, 3 U, 84 HP Ventilated 426.72mm
- RS Stock No.:
- 179-099
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$95.39
(exc. GST)
$104.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $95.39 | - |
| 50 - 99 | $93.82 | 1% |
| 100 + | $91.78 | 3% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$62.31
(exc. GST)
$68.54
(inc. GST)
- RS Stock No.:
- 179-099
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rear Panel | |
| Colour | Grey | |
| Material | Steel | |
| Width | 426.72mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 3U | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rear Panel | ||
Colour Grey | ||
Material Steel | ||
Width 426.72mm | ||
Ventilated Yes | ||
Horizontal Pitch 84HP | ||
Rack Unit 3U | ||
Hinges No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Case Rear Panel
0.9mm zintec steel with ventilation slots
Related links
- RS PRO Grey Steel 84 HP Ventilated 426.72mm
- RS PRO Grey Steel 84 HP Ventilated 426.72mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 345.4 mm 172.9mm
- RS PRO Grey Steel 42 HP Ventilated 213.36mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 426.28 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 452.1 mm 84mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 482.6 mm 132.5mm
- RS PRO Grey Aluminium Hinge Panel 84 HP
