nVent SCHROFF Grey Aluminium, 4 U, 84 HP Ventilated 482.6 mm 132.5mm
- RS Stock No.:
- 721-3130
- Distrelec Article No.:
- 152-72-158
- Mfr. Part No.:
- 30823518
- Brand:
- nVent SCHROFF
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 721-3130
- Distrelec Article No.:
- 152-72-158
- Mfr. Part No.:
- 30823518
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 132.5mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 4U | |
| Standards/Approvals | No | |
| Length | 482.6mm | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 132.5mm | ||
Ventilated Yes | ||
Horizontal Pitch 84HP | ||
Rack Unit 4U | ||
Standards/Approvals No | ||
Length 482.6mm | ||
Hinges No | ||
- COO (Country of Origin):
- DE
CompacPRO Rear Panel
A Schroff CompacPRO rear panel which is screwed to the rear frame of the case.
Rear panel with perforation, anodised 2mm thick aluminium, cut edges plain
RoHS compliant
- RS Stock No. 7213070
- Mfr. Part No. 30702-058
Each
$89.14
- RS Stock No. 4371968
- Mfr. Part No. 20838-110
1 Bag of 5
$34.16
- RS Stock No. 2553890
- Mfr. Part No. 20818-027
Each
$37.31
Related links
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 269.24 mm 132.5mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 452.1 mm 84mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 426.28 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium 84 HP 480 mm 177mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 177mm
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 238.7 mm 128.4mm











