RS PRO Grey Steel, 6 U, 84 HP Ventilated 426.72mm
- RS Stock No.:
- 179-112
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$72.98
(exc. GST)
$80.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $72.98 | - |
| 50 - 249 | $70.43 | 3% |
| 250 + | $57.95 | 20% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$79.38
(exc. GST)
$87.32
(inc. GST)
- RS Stock No.:
- 179-112
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rear Panel | |
| Colour | Grey | |
| Material | Steel | |
| Width | 426.72mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 6U | |
| Standards/Approvals | No | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rear Panel | ||
Colour Grey | ||
Material Steel | ||
Width 426.72mm | ||
Ventilated Yes | ||
Horizontal Pitch 84HP | ||
Rack Unit 6U | ||
Standards/Approvals No | ||
Hinges No | ||
- COO (Country of Origin):
- GB
Case Rear Panel
0.9mm zintec steel with ventilation slots
- RS Stock No. 2553890
- Mfr. Part No. 20818-027
Each
$37.31
- RS Stock No. 4371968
- Mfr. Part No. 20838-110
1 Bag of 5
$34.16
- RS Stock No. 2553889
- Mfr. Part No. 20818-020
Each
$22.74
Related links
- RS PRO Grey Steel 84 HP Ventilated 426.72mm
- RS PRO Grey Steel 84 HP Ventilated 426.72mm
- RS PRO Grey Steel, 6 U 483 mm 9mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 269.24 mm 132.5mm
- nVent SCHROFF White Aluminium Front Panel 84 HP Ventilated 426.4mm
- nVent SCHROFF White Aluminium Front Panel 84 HP Ventilated, Unshielded 426.4 mm 426.4mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 482.6 mm 132.5mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 452.1 mm 84mm












