nVent SCHROFF Cantilever Handle for Use with Plug In Unit, 5 Per Pack Piece(s)
- RS Stock No.:
- 487-769
- Mfr. Part No.:
- 20809-397
- Brand:
- nVent SCHROFF
Subtotal (1 bag of 10 units)*
$36.88
(exc. GST)
$40.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $36.88 | $3.688 |
*price indicative
- RS Stock No.:
- 487-769
- Mfr. Part No.:
- 20809-397
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Handle | |
| Accessory Type | Cantilever Handle | |
| For Use With | Plug In Unit | |
| Material | Polyphenylene Ether | |
| Quantity | 5Per Pack | |
| Finish | Anodised | |
| Standards/Approvals | UL 94 V-1 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Handle | ||
Accessory Type Cantilever Handle | ||
For Use With Plug In Unit | ||
Material Polyphenylene Ether | ||
Quantity 5Per Pack | ||
Finish Anodised | ||
Standards/Approvals UL 94 V-1 | ||
- COO (Country of Origin):
- DE

Trapeze Shaped Handles
Handles for plug-in modules in accordance with UL 94 V-1
No lift function
Separate labelling panel
Handles close at the side
Related links
- nVent SCHROFF 20809 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- nVent SCHROFF 20838 Series Side Panel for Use with HF Plug-in Unit, 5 Per Pack Piece(s) 128.4 mm 35.22mm
- nVent SCHROFF 20809 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 15 mm 39.2 mm 14mm
- nVent SCHROFF 20809 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 15 mm 34.1 mm 14mm
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 5 Per Pack Piece(s)
- nVent SCHROFF 30847 Series Front Panel for Use with Static Trapezoid Handle, 5 Per Pack Piece(s)
- nVent SCHROFF 30848 Series Front Panel for Use with Handle Form 1 5 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
