nVent SCHROFF EuropacPRO Series Mounting Kit for Use with Subracks, 1 Per Pack Piece(s) 266.7 mm 266.7 mm 266.7mm
- RS Stock No.:
- 283-8413
- Mfr. Part No.:
- 64560-010
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$10.83
(exc. GST)
$11.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 67 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.83 |
*price indicative
- RS Stock No.:
- 283-8413
- Mfr. Part No.:
- 64560-010
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Kit | |
| For Use With | Subracks | |
| Material | Zinc Alloy | |
| Quantity | 1Per Pack | |
| Height | 266.7mm | |
| Length | 266.7mm | |
| Width | 266.7mm | |
| Rack Unit | 6U | |
| Standards/Approvals | RoHS | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Kit | ||
For Use With Subracks | ||
Material Zinc Alloy | ||
Quantity 1Per Pack | ||
Height 266.7mm | ||
Length 266.7mm | ||
Width 266.7mm | ||
Rack Unit 6U | ||
Standards/Approvals RoHS | ||
Series EuropacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff splitting extrusion comes with rack height of 6 U for combined mounting. The support is bolted into the grid holes of the horizontal rails and allows a split of a 6 U subrack in 2 x 3 U parts. It works with subracks.
Bolted into the grid holes
RoHS Compliance
Related links
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 266.7 mm 31.5mm
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with EuropacPRO, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 2 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Side Panels 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rails 1 Per Pack Piece(s)
