nVent SCHROFF 24812 Series Plug-In Unit Kit for Use with Featuring a perforated top and bottom cover for ventilation and

Subtotal (1 unit)*

$89.12

(exc. GST)

$98.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.12

*price indicative

RS Stock No.:
286-5399
Distrelec Article No.:
302-63-906
Mfr. Part No.:
24812314
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Cover Plate

Accessory Type

Plug-In Unit Kit

For Use With

Featuring a perforated top and bottom cover for ventilation and airflow management

Material

Aluminium

Quantity

1Per Pack

Height

167mm

Finish

Anodised

Rack Unit

3U

Standards/Approvals

RoHS

Series

24812

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff Frame type plug in unit is designed without shielding, featuring a perforated top and bottom cover for ventilation and airflow management. Its rear panel includes a cut out to accommodate additional connectors, offering expandability and versatility for various applications.

RoHS compliant

Rear panel with cut outs for multiple connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy