nVent SCHROFF 20838 Series Side Panel for Use with HF Plug-in Unit, 5 Per Pack Piece(s) 128.4 mm 35.22mm
- RS Stock No.:
- 286-5384
- Mfr. Part No.:
- 20838093
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$24.31
(exc. GST)
$26.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.31 |
*price indicative
- RS Stock No.:
- 286-5384
- Mfr. Part No.:
- 20838093
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Side Panel | |
| Product Type | Front Frame | |
| For Use With | HF Plug-in Unit | |
| Material | Stainless Steel Gasket | |
| Quantity | 5Per Pack | |
| Length | 128.4mm | |
| Width | 35.22mm | |
| Finish | Anodised, Conductive | |
| Rack Unit | 3U | |
| Standards/Approvals | UL 94 V‐1 | |
| Series | 20838 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Side Panel | ||
Product Type Front Frame | ||
For Use With HF Plug-in Unit | ||
Material Stainless Steel Gasket | ||
Quantity 5Per Pack | ||
Length 128.4mm | ||
Width 35.22mm | ||
Finish Anodised, Conductive | ||
Rack Unit 3U | ||
Standards/Approvals UL 94 V‐1 | ||
Series 20838 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff HF frame type plug in unit front panel, designed for retrofit shielding, features steel gasketing for enhanced electromagnetic interference protection. With a size of 3 U and 7 HP, it offers compatibility with standard rack-mount systems.
RoHS compliant
Front Panel with handle to bolt onto HF plug in unit
Related links
- nVent SCHROFF 20838 Series Front Panel x 14HP
- nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
- nVent SCHROFF 20828 Series Front Handle for Use with Chassis, 2 Per Pack Piece(s)
- nVent SCHROFF 69001 Series Connector for Use with Front Panels, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with EuropacPRO, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 2 Per Pack Piece(s)
- nVent SCHROFF 69004 Series Socket for Use with Front Panels, 1 Per Pack Piece(s)
