nVent SCHROFF 20818 Series Front Panel for Use with Providing a Convenient Grip For Handling and Manoeuvring The Unit, 1
- RS Stock No.:
- 286-5380
- Distrelec Article No.:
- 302-57-977
- Mfr. Part No.:
- 20818022
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$29.39
(exc. GST)
$32.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.39 |
*price indicative
- RS Stock No.:
- 286-5380
- Distrelec Article No.:
- 302-57-977
- Mfr. Part No.:
- 20818022
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Front Panel | |
| Product Type | Handle | |
| For Use With | Providing a Convenient Grip For Handling and Manoeuvring The Unit | |
| Material | Aluminium | |
| Quantity | 1Per Pack | |
| Finish | Passivated, Anodised | |
| Rack Unit | 3U | |
| Standards/Approvals | IEC 60297-3-101, R22-R24, HL3, EN 45545-2, RoHS, UL 94V-0 | |
| Series | 20818 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Front Panel | ||
Product Type Handle | ||
For Use With Providing a Convenient Grip For Handling and Manoeuvring The Unit | ||
Material Aluminium | ||
Quantity 1Per Pack | ||
Finish Passivated, Anodised | ||
Rack Unit 3U | ||
Standards/Approvals IEC 60297-3-101, R22-R24, HL3, EN 45545-2, RoHS, UL 94V-0 | ||
Series 20818 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Plug in unit features a flat front panel and includes a static handle in grey color, preassembled for ease of installation. The handle is securely attached to the front panel, providing a convenient grip for handling and manoeuvring the unit.
RoHS compliant
Flammability rating UL 94V0
Handle without extraction function
- RS Stock No. 2865379
- Mfr. Part No. 20818018
Each
$21.93
- RS Stock No. 2865381
- Mfr. Part No. 20818023
Each
$21.22
- RS Stock No. 2865399
- Mfr. Part No. 24812314
Each
$93.81
- RS Stock No. 2698555
- Mfr. Part No. 20817-620
Each
$96.66
Related links
- nVent SCHROFF 20818 Series Front Panel for Use with Providing a Convenient Grip For Handling and Manoeuvring The Unit, 1
- nVent SCHROFF 20818 Series Aluminium Front Panel 128.4 mm x 35.2mm
- nVent SCHROFF 20818 Series Aluminium Front Panel 128.4 mm x 14.9mm
- nVent SCHROFF 20818 Series Aluminium Front Panel 128.4 mm x 60.6mm
- nVent SCHROFF 24812 Series Plug-In Unit Kit for Use with Featuring a perforated top and bottom cover for ventilation and
- nVent SCHROFF Cantilever Handle for Use with Plug In Unit, 5 Per Pack Piece(s)
- nVent SCHROFF 34812 Series Side Panel for Use with Frame Type Plug-In Unit, 10 Per Pack Piece(s)
- nVent SCHROFF 20838 Series Side Panel for Use with HF Plug-in Unit, 5 Per Pack Piece(s) 128.4 mm 35.22mm










