nVent SCHROFF EuropacPRO Series Side Panel for Use with Screw Mountable Bracket, 1 Per Pack Piece(s) 355 mm 355 mm 355mm
- RS Stock No.:
- 277-3870
- Mfr. Part No.:
- 34560-791
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$68.65
(exc. GST)
$75.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.65 |
*price indicative
- RS Stock No.:
- 277-3870
- Mfr. Part No.:
- 34560-791
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Ring Run Panel | |
| Accessory Type | Side Panel | |
| For Use With | Screw Mountable Bracket | |
| Material | Stainless Steel | |
| Quantity | 1Per Pack | |
| Height | 355mm | |
| Length | 355mm | |
| Width | 355mm | |
| Finish | Passivated | |
| Rack Unit | 9U | |
| Standards/Approvals | RoHS | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Ring Run Panel | ||
Accessory Type Side Panel | ||
For Use With Screw Mountable Bracket | ||
Material Stainless Steel | ||
Quantity 1Per Pack | ||
Height 355mm | ||
Length 355mm | ||
Width 355mm | ||
Finish Passivated | ||
Rack Unit 9U | ||
Standards/Approvals RoHS | ||
Series EuropacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff flat side panel for separate screw-mountable 19 inch bracket. Further components for construction of a shielded or unshielded subrack has 19 inch bracket, corner profile, horizontal rails, guide rails. Cover plates has rear/front handles, emc shielding, internal assemblies. It has rack height of 9 u and depth of 355 mm.
Flat Side Panel
EMC sealing and wall mounting
Panel fitting
Related links
- nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 355 mm 355 mm 355mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 355 mm 355mm
- nVent SCHROFF Aluminium 6 U Ventilated, Shielded 355 mm 355mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with EuropacPRO, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series 3 U Aluminium Rack Mount Chassis 355 mm Depth
- nVent SCHROFF Aluminium Side Panel, 3 U 355 mm 355mm
- nVent SCHROFF EuropacPRO Series Aluminium Telescopic Rail for Use with Subracks x 355 mm
