nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 475 mm 475 mm 475mm

Subtotal (1 unit)*

$602.06

(exc. GST)

$662.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$602.06

*price indicative

RS Stock No.:
284-3043
Distrelec Article No.:
110-74-431
Mfr. Part No.:
24563-446
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Sub Rack

Accessory Type

Subrack Kit

For Use With

Backplane

Material

Aluminium

Quantity

1Per Pack

Height

475mm

Length

475mm

Width

475mm

Finish

Passivated, Anodised

Rack Unit

6U

Standards/Approvals

-100, IEC 60297-3-101, RoHS, IEEE 1101.1

Series

EuropacPRO

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent SCHROFF EuropacPRO EMC Shielded subrack for backplane mounting, rear side covered by a rear panel. It comes with modifications such as cut outs, different finishes or dimensions available.

Horizontal light rail type

Aluminium construction

Supplied as space saving flat pack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy