StarTech.com CABSCREW Series Screw for Use with Rack Mounting, M5 Thread, 50 Per Pack Piece(s) 15 mm 17 mm 15mm
- RS Stock No.:
- 280-4547
- Distrelec Article No.:
- 304-34-884
- Mfr. Part No.:
- CABSCREWSB
- Brand:
- StarTech.com
Subtotal (1 pack of 50 units)*
$66.35
(exc. GST)
$73.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.327 | $66.35 |
*price indicative
- RS Stock No.:
- 280-4547
- Distrelec Article No.:
- 304-34-884
- Mfr. Part No.:
- CABSCREWSB
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Screw | |
| Accessory Type | Screw | |
| For Use With | Rack Mounting | |
| Material | Steel | |
| Thread Size | M5 | |
| Quantity | 50Per Pack | |
| Height | 15mm | |
| Length | 17mm | |
| Width | 15mm | |
| Finish | Black Finish | |
| Standards/Approvals | TAA Compliant | |
| Series | CABSCREW | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Screw | ||
Accessory Type Screw | ||
For Use With Rack Mounting | ||
Material Steel | ||
Thread Size M5 | ||
Quantity 50Per Pack | ||
Height 15mm | ||
Length 17mm | ||
Width 15mm | ||
Finish Black Finish | ||
Standards/Approvals TAA Compliant | ||
Series CABSCREW | ||
- COO (Country of Origin):
- TW
StarTech CABSCREW Series Screw, M5 Thread Size, Steel - CABSCREWSB
This screw is a steel mounting fastener designed for securing rack-mountable equipment in 19 inch and 10 inch server racks, cabinets and enclosures. Supplied in a bulk pack of fifty, it is finished in black to provide a consistent aesthetic when installing servers, network and audio/video devices. The product meets TAA requirements to permit specified government schedule purchases.
Features and Benefits:
• All-black finish reduces visible scuffs during installation
• Steel construction provides Durable fastening for rack equipment
• Pre-installed washers protect rail finishes during service
• TAA compliance enables specified procurement for government purchases
• Pack quantity ensures spare fasteners are available on-site
• Steel construction provides Durable fastening for rack equipment
• Pre-installed washers protect rail finishes during service
• TAA compliance enables specified procurement for government purchases
• Pack quantity ensures spare fasteners are available on-site
Applications
• Suitable for mounting servers in 19 inch rack rails
• Ideal for securing AV equipment in cabinet enclosures
• Used with 10 inch Compact rack installations
• Can be used for routine service and maintenance tasks
• Suitable when replacing lost or misplaced rack screws
• Ideal for securing AV equipment in cabinet enclosures
• Used with 10 inch Compact rack installations
• Can be used for routine service and maintenance tasks
• Suitable when replacing lost or misplaced rack screws
What is the pack quantity supplied?
The package contains fifty screws.
What finish is applied to the screws?
The screws are supplied with an all-black finish.
Which thread form do these screws use?
They use an M5 threaded form suitable for standard rack rails.
What is the overall length of each screw?
Each screw measures 17 mm in length.
What are the package dimensions and approximate shipping weight?
The package measures 59 mm width by 88 mm depth by 26 mm height and ships at about 220 g.
Related links
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.1in
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.6 in 0.6 in 0.6in
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)

