StarTech.com CABS Series Screw for Use with Rack Mounting, M6 Thread, 50 Per Pack Piece(s) 0.1in
- RS Stock No.:
- 280-4553
- Distrelec Article No.:
- 304-34-888
- Mfr. Part No.:
- CABSCREWSM6B
- Brand:
- StarTech.com
Subtotal (1 pack of 50 units)*
$69.20
(exc. GST)
$76.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.384 | $69.20 |
*price indicative
- RS Stock No.:
- 280-4553
- Distrelec Article No.:
- 304-34-888
- Mfr. Part No.:
- CABSCREWSM6B
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Accessory Type | Screw | |
| Product Type | Screw | |
| For Use With | Rack Mounting | |
| Material | Steel | |
| Thread Size | M6 | |
| Quantity | 50Per Pack | |
| Width | 0.1in | |
| Series | CABS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Accessory Type Screw | ||
Product Type Screw | ||
For Use With Rack Mounting | ||
Material Steel | ||
Thread Size M6 | ||
Quantity 50Per Pack | ||
Width 0.1in | ||
Series CABS | ||
- COO (Country of Origin):
- TW
The StarTech.com 50 pack of M6 mounting screws is convenient to have on hand for installing rack mountable equipment, such as your server, network or audio video equipment. They are also suitable for new server rack and cabinet setups, perfect for those times when you drop or misplace a screw or two.
RoHS compliant
2 Years warranty
TAA compliant
All black steel construction
Related links
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.6 in 0.6 in 0.6in
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)

