StarTech.com CABSCREW Series Screw for Use with Rack Mounting, M5 Thread, 100 Per Pack Piece(s) 5 mm 12 mm 5mm
- RS Stock No.:
- 280-4548
- Distrelec Article No.:
- 304-34-885
- Mfr. Part No.:
- CABSCREWSM5
- Brand:
- StarTech.com
Subtotal (1 pack of 100 units)*
$123.10
(exc. GST)
$135.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.231 | $123.10 |
*price indicative
- RS Stock No.:
- 280-4548
- Distrelec Article No.:
- 304-34-885
- Mfr. Part No.:
- CABSCREWSM5
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Screw | |
| Accessory Type | Screw | |
| For Use With | Rack Mounting | |
| Material | Steel | |
| Thread Size | M5 | |
| Quantity | 100Per Pack | |
| Height | 5mm | |
| Length | 12mm | |
| Width | 5mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | TAA Compliant | |
| Series | CABSCREW | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Screw | ||
Accessory Type Screw | ||
For Use With Rack Mounting | ||
Material Steel | ||
Thread Size M5 | ||
Quantity 100Per Pack | ||
Height 5mm | ||
Length 12mm | ||
Width 5mm | ||
Finish Nickel Plated | ||
Standards/Approvals TAA Compliant | ||
Series CABSCREW | ||
- COO (Country of Origin):
- TW
StarTech CABSCREW Series Screw, 12mm Length, Steel - CABSCREWSM5
This screw is a pack of 100 M5 mounting fasteners intended for securing rack-mount equipment in server racks, cabinets and enclosures. Supplied in nickel-plated steel, the component set is designed for use with threaded rack rails and Compact 19 inch or 10 inch rack systems. The bulk quantity supports installation and maintenance workflows where multiple identical fasteners are required.
Features and Benefits:
• Nickel-plated finish reduces surface wear during installation
• Steel construction provides consistent fastening strength
• TAA-compliant status enables GSA Schedule procurement
• Pre-packed quantity minimises part shortages on-site
• Compatible with M5 threaded rails for secure mounting
• Steel construction provides consistent fastening strength
• TAA-compliant status enables GSA Schedule procurement
• Pre-packed quantity minimises part shortages on-site
• Compatible with M5 threaded rails for secure mounting
Applications
• Suitable for installing servers into 19 inch racks
• Ideal for mounting AV equipment in cabinets
• Used with 10 inch Compact rack systems
• Can be used for new rack-build installations
• Used for routine service and maintenance work
• Ideal for mounting AV equipment in cabinets
• Used with 10 inch Compact rack systems
• Can be used for new rack-build installations
• Used for routine service and maintenance work
What thread size and finish are provided?
They use an M5 thread size and a nickel-plated surface finish.
How many screws are in each package and what is their length?
The package contains 100 screws, each 12 mm long.
What material are the fasteners MADE from?
The screws are manufactured from steel.
Are these suitable for government procurement requiring TAA compliance?
Yes, the pack is designated as TAA compliant.
What is the intended use environment for these fasteners?
They are intended for mounting equipment into rack rails, cabinets and enclosures.
Related links
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.1in
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.6 in 0.6 in 0.6in

