StarTech.com BRAC Series Mounting Bracket for Use with Computer, 1 Per Pack Piece(s)
- RS Stock No.:
- 280-4532
- Distrelec Article No.:
- 302-31-192
- Mfr. Part No.:
- BRACKETFDBK
- Brand:
- StarTech.com
Subtotal (1 unit)*
$14.87
(exc. GST)
$16.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.87 |
*price indicative
- RS Stock No.:
- 280-4532
- Distrelec Article No.:
- 302-31-192
- Mfr. Part No.:
- BRACKETFDBK
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | Computer | |
| Quantity | 1Per Pack | |
| Series | BRAC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With Computer | ||
Quantity 1Per Pack | ||
Series BRAC | ||
- COO (Country of Origin):
- CN
The StarTech.com Front bay mounting bracket lets you install a 3.5 inch floppy drive, media card readers or other peripherals into a 5.25 inch front bay of your desktop computer. The adapter bracket features an attractive open faced black bezel that provides a secure fit.
RoHS compliant
2 Years warranty
External facing USB hubs
- RS Stock No. 2804558
- Mfr. Part No. CMHOOK1UN
Each
$15.68
- RS Stock No. 8262798
- Mfr. Part No. 2468000
Each
$24.99
- RS Stock No. 2110861
- Mfr. Part No. NSYLAM1U
Each
$112.03
- RS Stock No. 1876744
- Mfr. Part No. 2500490
Each (In a Pack of 2)
$50.925
Related links
- Schneider Electric PanelSeT Accessoires Series Mounting Bracket for Use with Enclosure, 1 Per Pack Piece(s) 44 mm 73mm
- Schneider Electric PanelSeT Accessoires Series Mounting Bracket for Use with Spacial SF, 1 Per Pack Piece(s) 85 mm 85 mm
- APC NetShelter SX Series Mounting Bracket for Use with NetShelter SX Enclosure, 2 Per Pack Piece(s) 84 mm 113 mm 53mm
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)
- nVent SCHROFF 20100 Series Steel Mounting Bracket for Use with Busbars 4 Per Pack Piece(s) 45 mm 60 mm 40mm
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.1in
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)













