nVent SCHROFF 20100 Series Steel Mounting Bracket for Use with Busbars, M6 Thread, 4 Per Pack Piece(s) 45 mm 60 mm 40mm
- RS Stock No.:
- 255-0708
- Mfr. Part No.:
- 20100-029
- Brand:
- nVent SCHROFF
Subtotal (1 pack of 4 units)*
$59.37
(exc. GST)
$65.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $14.843 | $59.37 |
*price indicative
- RS Stock No.:
- 255-0708
- Mfr. Part No.:
- 20100-029
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Mounting Bracket | |
| Accessory Type | Steel Mounting Bracket | |
| For Use With | Busbars | |
| Material | Steel | |
| Thread Size | M6 | |
| Quantity | 4Per Pack | |
| Height | 45mm | |
| Length | 60mm | |
| Width | 40mm | |
| Standards/Approvals | IEC | |
| Series | 20100 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Mounting Bracket | ||
Accessory Type Steel Mounting Bracket | ||
For Use With Busbars | ||
Material Steel | ||
Thread Size M6 | ||
Quantity 4Per Pack | ||
Height 45mm | ||
Length 60mm | ||
Width 40mm | ||
Standards/Approvals IEC | ||
Series 20100 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's mounting brackets for busbars or busbar modules are load circuit isolated mounting units for grounding rails. There may be adapters with assigned current ratings which supply the load current to loadfeeders through wire connections.
RoHS compliant
Related links
- nVent SCHROFF Copper Busbar, 12 mm Pitch
- nVent SCHROFF Aluminium 10 HP 50.5mm
- nVent SCHROFF Rack Mount Case 315 mm, 448.9 mm
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Enclosure, 1 Per Pack Piece(s) 45 mm 600mm
- RS PRO M10 x 45 mm 60 mm Dia. Adjustable Foot 470 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 60 mm, 120 mm
- RS PRO Light Grey ABS General Purpose Enclosure 60 mm, 120 mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 40mm
