Schneider Electric NSYL Series Mounting Plate for Use with Spacial, 1 Per Pack Piece(s)
- RS Stock No.:
- 211-0861
- Mfr. Part No.:
- NSYLAM1U
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$112.03
(exc. GST)
$123.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.03 |
*price indicative
- RS Stock No.:
- 211-0861
- Mfr. Part No.:
- NSYLAM1U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| For Use With | Spacial | |
| Material | Galvanised Steel | |
| Quantity | 1Per Pack | |
| Rack Unit | 1U | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Series | NSYL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
For Use With Spacial | ||
Material Galvanised Steel | ||
Quantity 1Per Pack | ||
Rack Unit 1U | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Series NSYL | ||
- COO (Country of Origin):
- ES
The Schneider Electric has 19" base for compact lamp fixing. This fixing mode is screwed fixing on 19" rack profile.
The material used is galvanised sheet steel
Range compatibility is spacial Thalassa
Related links
- Schneider Electric PanelSeT Accessoires Series Mounting Bracket for Use with Spacial SF, 1 Per Pack Piece(s) 85 mm 85 mm
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Spacial SF-E, 1 Per Pack Piece(s) 50 mm 50 mm
- Schneider Electric PanelSeT Accessoires Series Upright for Use with Spacial SF 1 Per Pack Piece(s) 1200 mm 60 mm
- Schneider Electric PanelSeT Accessoires Series Mounting Bracket for Use with Enclosure, 1 Per Pack Piece(s) 44 mm 73mm
- Schneider Electric PanelSeT Series Mounting Accessory for Use with Thalassa PLA Thalassa PHD, 1 Per Pack Piece(s) 750 mm
- Schneider Electric PanelSeT Accessoires Series Upright for Use with Spacial SM, 1 Per Pack Piece(s) 2200 mm 2.2 m 45mm
- Schneider Electric NSY Series Mounting Unit for Use with PanelSeT PanelSeT SF, 1 Per Pack Piece(s) 40 mm 800mm
- Schneider Electric Actassi Series Shelf for Use with Actassi, 1 Per Pack Piece(s)
