nVent SCHROFF Varistar Series for Use with Varistar CP, 4 Per Pack Piece(s)
- RS Stock No.:
- 277-3866
- Mfr. Part No.:
- 25127-997
- Brand:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-3866
- Mfr. Part No.:
- 25127-997
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Hardware Kit | |
| For Use With | Varistar CP | |
| Material | Polystyrol | |
| Quantity | 4Per Pack | |
| Finish | White | |
| Rack Unit | 47U | |
| Standards/Approvals | No | |
| Series | Varistar | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Hardware Kit | ||
For Use With Varistar CP | ||
Material Polystyrol | ||
Quantity 4Per Pack | ||
Finish White | ||
Rack Unit 47U | ||
Standards/Approvals No | ||
Series Varistar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent Schroff varistar 19 inch panel/slide mount dimensioning strip which helps in visually align rack-mountable equipment during installation. It works with cabinet, varistar CP and made of polystyrene material.
Cut-to-size U labels for your rack, up to 47 U, 4 pieces
Easy to use with self-adhesive labels
Related links
- nVent SCHROFF Eurorack Series Shelf for Use with Varistar CP, 1 Per Pack Piece(s)
- nVent SCHROFF 24571 Series for Use with Varistar CP Front Panels Varistar 100 Per Pack
- nVent SCHROFF Varistar CP Series Black with Standard Frame 2000 mm Height 800
- nVent SCHROFF Varistar Series Shelf x 500 mm
- nVent SCHROFF Varistar Series Shelf x 682 mm
- nVent SCHROFF Varistar Series 38 U Steel Server Rack , 600 mm
- nVent SCHROFF Varistar Series 38 U-Rack Server Cabinet 800 mm, 600 mm 1800 mm
- nVent SCHROFF Varistar Series 38 U-Rack Server Cabinet 600 mm, 600 mm 2000 mm
