nVent SCHROFF CompacPRO Series Desktop Subrack Case for Use with Individual Electronic Components, 1 Per Pack Piece(s)

Subtotal (1 unit)*

$268.02

(exc. GST)

$294.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$268.02

*price indicative

RS Stock No.:
277-3792
Distrelec Article No.:
110-49-424
Mfr. Part No.:
14575-223
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Desktop Subrack Case

Product Type

Rack Mounting Hardware

For Use With

Individual Electronic Components

Material

Aluminium

Quantity

1Per Pack

Finish

Powder Coated

Rack Unit

4U

Standards/Approvals

IEC 60297-3-101, IEC 6297-3-101

Series

CompacPRO

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff compacpro desktop case which is unshielded having rack height of 4 U, rack width of 42 HP and depth of 271 mm. It provides electronics protection for 19 inch and individual electronic assemblies. The aluminum die cast frame and profile side panels guarantee a robust solution.

Robust solution

Front and rear identical

Depth-symmetrical construction

Ventilation slots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy