nVent SCHROFF PropacPRO Series Mounting Plate for Use with RatioPac Pro Desktop Case, M4 Thread, 1 Per Pack Piece(s) 431
- RS Stock No.:
- 291-9063
- Distrelec Article No.:
- 152-53-505
- Mfr. Part No.:
- 34562-748
- Brand:
- nVent SCHROFF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.82
(exc. GST)
$41.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $37.82 |
| 10 - 24 | $36.31 |
| 25 + | $34.81 |
*price indicative
- RS Stock No.:
- 291-9063
- Distrelec Article No.:
- 152-53-505
- Mfr. Part No.:
- 34562-748
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| For Use With | RatioPac Pro Desktop Case | |
| Material | Aluminium | |
| Thread Size | M4 | |
| Quantity | 1Per Pack | |
| Height | 431mm | |
| Length | 160mm | |
| Width | 431.35mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | DIN, EN, IEC | |
| Series | PropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
For Use With RatioPac Pro Desktop Case | ||
Material Aluminium | ||
Thread Size M4 | ||
Quantity 1Per Pack | ||
Height 431mm | ||
Length 160mm | ||
Width 431.35mm | ||
Finish Zinc Plated | ||
Standards/Approvals DIN, EN, IEC | ||
Series PropacPRO | ||
- COO (Country of Origin):
- DE
19-inch chassis plate for rack mounts europac PRO type F
For mounting heavy structures
84 sub-units wide
The chassis plate can be mounted with fixing nuts and screws at 30 mm intervals. At least 4 fixing nuts and 4 screws are required. When narrow chassis plates are used in wider rack mounts (e.g. 28 sub-units in 84 sub-units), a threaded strip is required for mounting on the free side.
Europac Pro
Highly flexible 19" Sub-rack Range
Related links
- nVent SCHROFF EuropacPRO Series Mounting Plate for Use with RatioPac Pro Desktop Case 431 mm 220 mm 431.35mm
- nVent SCHROFF CompacPRO Series Filler Angle for Use with Compac PRO Desktop Case 2 Per Pack Piece(s)
- nVent SCHROFF Assembly Screw Pack for Use with 19 in Cabinet M6 x 16 Thread, 50 Per Pack Piece(s)
- nVent SCHROFF 257 mm 111 mm
- nVent SCHROFF 185.9 mm 155.5 mm
- nVent SCHROFF 257 mm 155.5 mm
- nVent SCHROFF 363.7 mm 155.5 mm
- nVent SCHROFF Interscale M Series Assembly Tool for Use with Interscale M Electronic Case, M4 Thread
