nVent SCHROFF 20828 Series Front Handle for Use with Chassis, 2 Per Pack Piece(s)

Subtotal (1 unit)*

$69.16

(exc. GST)

$76.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.16

*price indicative

RS Stock No.:
277-3812
Distrelec Article No.:
152-45-410
Mfr. Part No.:
20828-128
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Front Handle

Accessory Type

Front Handle

For Use With

Chassis

Material

Aluminium

Quantity

2Per Pack

Finish

Powder Coated

Rack Unit

4U

Standards/Approvals

RoHS

Series

20828

RoHS Status: Exempt

COO (Country of Origin):
CN
The nVent Schroff front handles can be assembled to the inpac cases and enable an easier assembly of the case into a cabinet. The holes with enable a mounting of the handles have to be drilled by the user. It works with chassis and made of aluminum material. It has grey color and static load of 35 kg.

Load carrying capacity 35 kg per pair

RoHS Compliance

  • RS Stock No. 2879782
  • Mfr. Part No. 23130224
Each
$133.67
  • RS Stock No. 2698556
  • Mfr. Part No. 20817-874
Each
$134.33
  • RS Stock No. 2663247
  • Mfr. Part No. 0 347 78
1 Box of 10
$377.33
  • RS Stock No. 2651447
  • Mfr. Part No. 7246420
Each (In a Pack of 2)
$71.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy