nVent SCHROFF Carrying Handle for Use with 19 in Desktop Enclosure, 4 Per Pack Piece(s) 180 mm

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$117.25

(exc. GST)

$128.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$117.25-
12 - 24$112.544%
25 +$107.858%

*price indicative

RS Stock No.:
487-652
Distrelec Article No.:
152-80-227
Mfr. Part No.:
24576-072
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Handle

Accessory Type

Carrying Handle

For Use With

19 in Desktop Enclosure

Material

Aluminium Zinc Alloy

Quantity

4Per Pack

Length

180mm

Finish

Eloxal Decor, Powder Coated

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
DE

PropacPRO tip-up carrying handle


With powder-coated carrying bar

Lockable in increments of 30°

Load capacity 20 kg

Supplied with

1 carrying bar, 2 handle side parts, 2 safety inserts, fastening material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy