nVent SCHROFF 20808 Series Handle for Use with Front Panels, 5 Per Pack Piece(s)

Subtotal (1 unit)*

$6.52

(exc. GST)

$7.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.52

*price indicative

RS Stock No.:
283-8358
Mfr. Part No.:
20808-087
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Handle

Product Type

Rack Mounting Hardware

For Use With

Front Panels

Material

Polycarbonate

Quantity

5Per Pack

Rack Unit

1U

Standards/Approvals

R22-R24, IEC 60297-3-101, EN 45545-2, HL3, RoHS

Series

20808

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff static handle made up of plastic which has trapezoid handle form. It works with front panel with rack width of 14 HP. It is made of polycarbonate.

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy