nVent SCHROFF 20809 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 15 mm 39.2 mm 14mm
- RS Stock No.:
- 563-714
- Mfr. Part No.:
- 20809286
- Brand:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
$4.64
(exc. GST)
$5.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.64 |
*price indicative
- RS Stock No.:
- 563-714
- Mfr. Part No.:
- 20809286
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Handle | |
| Product Type | Enclosure Accessory | |
| For Use With | Front Panels | |
| Material | Aluminium | |
| Quantity | 10Per Pack | |
| Height | 15mm | |
| Length | 39.2mm | |
| Width | 14mm | |
| Finish | Anodised | |
| Standards/Approvals | RoHS | |
| Series | 20809 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Handle | ||
Product Type Enclosure Accessory | ||
For Use With Front Panels | ||
Material Aluminium | ||
Quantity 10Per Pack | ||
Height 15mm | ||
Length 39.2mm | ||
Width 14mm | ||
Finish Anodised | ||
Standards/Approvals RoHS | ||
Series 20809 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF 20809 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 15 mm 34.1 mm 14mm
- nVent SCHROFF 20809 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 15.4 mm 39.2 mm 39.2mm
- nVent SCHROFF Cantilever Handle for Use with Plug In Unit, 5 Per Pack Piece(s)
- nVent SCHROFF 60224 Series Foot for Use with Cases 50 Per Pack Piece(s) 15 mm
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 39.2 mm 39.2mm
- nVent SCHROFF 67.4 mm 108.4 mm
- nVent SCHROFF 21101 Series, 10 Per Pack Piece(s) 97 mm 3.8mm
