nVent SCHROFF 30848 Series Front Panel for Use with Handle Form 1, M4 Thread, 5 Per Pack Piece(s)

Subtotal (1 unit)*

$25.81

(exc. GST)

$28.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.81

*price indicative

RS Stock No.:
286-5414
Distrelec Article No.:
110-88-549
Mfr. Part No.:
30848468
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Front Panel

Product Type

Handle

For Use With

Handle Form 1

Material

Aluminium

Thread Size

M4

Quantity

5Per Pack

Finish

Conductive, Anodised

Rack Unit

6U

Standards/Approvals

IEC 60297-3-101, IEEE 1101.1/11

Series

30848

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff U profile front panel enables the assembly of form 1 trapezoid form extraction handle. The front panel can be shielded with a textile gasket.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy