Subtotal (1 unit)*
$932.82
(exc. GST)
$1,026.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $932.82 |
*price indicative
- RS Stock No.:
- 270-9880
- Mfr. Part No.:
- 01940.1-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Fan Tray | |
| Bearing Type | Ball | |
| Number of Fans | 6 | |
| Air Flow | 972m³/h | |
| Maximum Supply Voltage | 120V | |
| Standards/Approvals | UL File No. E234324, EAC | |
| Noise Level | 58dB | |
| Fan Speed | 2900rpm | |
| Power Dissipation | 135W | |
| Series | LE019 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Fan Tray | ||
Bearing Type Ball | ||
Number of Fans 6 | ||
Air Flow 972m³/h | ||
Maximum Supply Voltage 120V | ||
Standards/Approvals UL File No. E234324, EAC | ||
Noise Level 58dB | ||
Fan Speed 2900rpm | ||
Power Dissipation 135W | ||
Series LE019 | ||
- COO (Country of Origin):
- DE
The STEGO Fan Tray is a compact high performance fan tray for enforced circulation of air in switch and server enclosures and for concerted cooling of 19 inch component groups. Natural convection is improved and the formation of localised hot pockets is avoided.
High air output
Long service life
Ball bearing fans
Optical function indicator











