Subtotal (1 unit)*
$1,473.33
(exc. GST)
$1,620.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,473.33 |
*price indicative
- RS Stock No.:
- 270-9882
- Mfr. Part No.:
- 01950.1-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Bearing Type | Ball | |
| Product Type | Fan Tray | |
| Number of Fans | 9 | |
| Air Flow | 1458m³/h | |
| Maximum Supply Voltage | 120V | |
| Standards/Approvals | UL File No. E234324, EAC | |
| Fan Speed | 2900rpm | |
| Noise Level | 58dB | |
| Power Dissipation | 135W | |
| Series | LE019 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Bearing Type Ball | ||
Product Type Fan Tray | ||
Number of Fans 9 | ||
Air Flow 1458m³/h | ||
Maximum Supply Voltage 120V | ||
Standards/Approvals UL File No. E234324, EAC | ||
Fan Speed 2900rpm | ||
Noise Level 58dB | ||
Power Dissipation 135W | ||
Series LE019 | ||
- COO (Country of Origin):
- DE
The STEGO Fan Tray is a compact high performance fan tray for enforced circulation of air in switch and server enclosures and for concerted cooling of 19 inch component groups. Natural convection is improved and the formation of localised hot pockets is avoided.
High air output
Long service life
Ball bearing fans
Optical function indicator
Related links
- STEGO 9 Fan Ball Fan Tray, 1 U
- STEGO 6 Fan Ball
- STEGO 6 Fan Ball Fan Tray, 1 U
- STEGO 3 Fan Ball Fan Tray, 1 U
- RS PRO 3 Fan Ball Rack Mount Fan Tray, 1 U
- RS PRO 6 Fan Ball Rack Mount Fan Tray, 1 U
- STEGO Fan Filter
- STEGO Filter Fan Plus FPI Series Fan Filter for 223 x 223 mm Fans Plastic Frame, 223 mm 223mm 72











