STEGO 3 Fan Ball Fan Tray, 1 U
- RS Stock No.:
- 270-9877
- Mfr. Part No.:
- 01930.0-00
- Brand:
- STEGO
Subtotal (1 unit)*
$443.21
(exc. GST)
$487.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $443.21 |
*price indicative
- RS Stock No.:
- 270-9877
- Mfr. Part No.:
- 01930.0-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Sub Type | Fan Tray | |
| Bearing Type | Ball | |
| Product Type | Fan Tray | |
| Rack Unit | 1U | |
| Number of Fans | 3 | |
| Air Flow | 486m³/h | |
| Height | 43.6mm | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 45W | |
| Fan Speed | 2600rpm | |
| Noise Level | 55dBA | |
| Series | LE019 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Sub Type Fan Tray | ||
Bearing Type Ball | ||
Product Type Fan Tray | ||
Rack Unit 1U | ||
Number of Fans 3 | ||
Air Flow 486m³/h | ||
Height 43.6mm | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals RoHS | ||
Power Dissipation 45W | ||
Fan Speed 2600rpm | ||
Noise Level 55dBA | ||
Series LE019 | ||
- COO (Country of Origin):
- DE
The STEGO Fan Tray is a compact high performance fan tray for enforced circulation of air in switch and server enclosures and for concerted cooling of 19 inch component groups. Natural convection is improved and the formation of localised hot pockets is avoided.
High air output
Long service life
Ball bearing fans
Optical function indicator











