STEGO 6 Fan Ball Fan Tray, 1 U
- RS Stock No.:
- 270-9879
- Mfr. Part No.:
- 01940.0-00
- Brand:
- STEGO
Subtotal (1 unit)*
$827.29
(exc. GST)
$910.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $827.29 |
*price indicative
- RS Stock No.:
- 270-9879
- Mfr. Part No.:
- 01940.0-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Bearing Type | Ball | |
| Sub Type | Fan Tray | |
| Product Type | Fan Tray | |
| Rack Unit | 1U | |
| Number of Fans | 6 | |
| Height | 43.6mm | |
| Width | 483mm | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | RoHS | |
| Fan Speed | 2600rpm | |
| Series | LE019 | |
| Power Dissipation | 90W | |
| Noise Level | 57dBA | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Bearing Type Ball | ||
Sub Type Fan Tray | ||
Product Type Fan Tray | ||
Rack Unit 1U | ||
Number of Fans 6 | ||
Height 43.6mm | ||
Width 483mm | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals RoHS | ||
Fan Speed 2600rpm | ||
Series LE019 | ||
Power Dissipation 90W | ||
Noise Level 57dBA | ||
- COO (Country of Origin):
- DE
The STEGO Fan Tray is a compact high performance fan tray for enforced circulation of air in switch and server enclosures and for concerted cooling of 19 inch component groups. Natural convection is improved and the formation of localised hot pockets is avoided.
High air output
Long service life
Ball bearing fans
Optical function indicator
