nVent SCHROFF 6 Fan Fan Unit

Subtotal (1 unit)*

$1,147.28

(exc. GST)

$1,262.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,147.28

*price indicative

RS Stock No.:
277-3783
Mfr. Part No.:
10713-098
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Fan Unit

Product Type

Fan Tray

Number of Fans

6

Maximum Supply Voltage

24V ac

Standards/Approvals

DIN EN ISO 13857

Noise Level

60.5dB

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff fan unit for installation into a 1 U space within the cabinet. It has low noise through temperature dependent air flow with input voltage of 24 vdc minimum.

Low noise

External sensor

Max speed

Function control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy