Rittal Steel Cable Management Panel Punched Section for Use with Enclosures

Subtotal (1 pack of 4 units)*

$1,083.76

(exc. GST)

$1,192.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$270.94$1,083.76

*price indicative

RS Stock No.:
263-3793
Mfr. Part No.:
8612180
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Sub Type

Punched Section

Product Type

Cable Management Panel

For Use With

Enclosures

Material

Steel

Standards/Approvals

GOST, RoHS

COO (Country of Origin):
DE
The Rittal TS series punched section with mounting flange used for universal skeleton structures or partial assembly. It can be simply located into the punching's and secure.

Zinc plated surface finish

Made from sheet steel material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy