Rittal Stainless Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the
- RS Stock No.:
- 187-9142
- Mfr. Part No.:
- 8100732
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$429.46
(exc. GST)
$472.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $214.73 | $429.46 |
*price indicative
- RS Stock No.:
- 187-9142
- Mfr. Part No.:
- 8100732
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Management Panel | |
| Sub Type | Punched Section | |
| For Use With | Individual Interior Installation of the Enclosure Frame, Variable, VX25 Baying Enclosure System | |
| Orientation | Horizontal and Vertical | |
| Material | Stainless Steel | |
| Width | 23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Management Panel | ||
Sub Type Punched Section | ||
For Use With Individual Interior Installation of the Enclosure Frame, Variable, VX25 Baying Enclosure System | ||
Orientation Horizontal and Vertical | ||
Material Stainless Steel | ||
Width 23mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
For variable, individual interior installation of the enclosure frame on the inner mounting level.
Simply locate into the system punchings and screw-fasten
System punchings on all four sides
With slots at the top and bottom for cage nuts, for attaching your own components via metric screws
Especially for cable routing in the VX base/plinth, stainless steel and for the installation of busbar supports (non-magnetic stainless steel).
Related links
- Rittal Stainless Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of the
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the Enclosure
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System, Individual Interior
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Variable
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Enclosures
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System
- Rittal Sheet Steel Cable Management Panel Cable Management Panel, 19in
