Rittal Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of the
- RS Stock No.:
- 187-9127
- Mfr. Part No.:
- 8617040
- Brand:
- Rittal
Subtotal (1 pack of 4 units)*
$283.72
(exc. GST)
$312.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $70.93 | $283.72 |
*price indicative
- RS Stock No.:
- 187-9127
- Mfr. Part No.:
- 8617040
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Management Panel | |
| Sub Type | Punched Section | |
| For Use With | Variable, Individual Interior Installation of the Enclosure Frame, VX25 Baying Enclosure System | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Management Panel | ||
Sub Type Punched Section | ||
For Use With Variable, Individual Interior Installation of the Enclosure Frame, VX25 Baying Enclosure System | ||
Material Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
- COO (Country of Origin):
- FR
Rittal Cable Management Panel, 18 x 64 mm, Sheet Steel - 8617040
This cable management panel from Rittal is designed for individual interior installation of the enclosure frame with the dimensions of 18 x 64mm. Made of durable sheet steel, it is suitable for use with the VX25 baying enclosure system. The panel comes in a pack of 4 and is a punched section with a mounting flange, making installation simple and efficient.
Features & Benefits
• Designed for variable, individual interior installation of the enclosure frame
• Allows for easy screw-fastening into the system punchings
• Made of high-quality sheet steel with a zinc-plated surface finish for durability
• Can be installed on the outer mounting level or between two punched sections with mounting flanges
• Comes in a pack of 4, with each panel weighing 3.56kg
Applications
• Suitable for use with the VX25 baying enclosure system
• Ideal for high-traffic areas where cable management is critical
Can it be installed between two punched sections with mounting flanges?
Yes, it can be installed on the outer mounting level or between two punched sections with mounting flanges.
Will it fit a width/depth of 800mm?
Yes, it is designed to fit a width/depth of 800mm.
Is it compatible with the VX25 Baying Enclosure System?
Yes, it is specifically designed for use with the VX25 Baying Enclosure System.
Related links
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of the
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the Enclosure
- Rittal Stainless Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System, Individual Interior
- Rittal Stainless Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Variable
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Enclosures
