Rittal Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System, Individual Interior

Subtotal (1 pack of 4 units)*

$909.98

(exc. GST)

$1,000.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$227.495$909.98

*price indicative

RS Stock No.:
187-9113
Mfr. Part No.:
8617200
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Sub Type

Punched Section

Product Type

Cable Management Panel

For Use With

VX25 Baying Enclosure System, Individual Interior Installation of the Enclosure Frame, Variable

Material

Steel

Width

2m

Standards/Approvals

No

Height

2m

COO (Country of Origin):
DE
For variable, individual interior installation of the enclosure frame on the inner mounting level.

Simply locate into the system punchings and screw-fasten

System punchings on all four sides

With slots at the top and bottom for cage nuts, for attaching your own components via metric screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy